40A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 263-460
- Mfr. Part No.:
- 40NHG000B-400
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 263-460
- Mfr. Part No.:
- 40NHG000B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse offers unparalleled reliability and performance for a variety of applications. Designed with dual indicators and live gripping lugs, it ensures optimal safety and convenience during operation. Its compact dimensions and robust ceramic construction make it suitable for demanding industrial environments. With a breaking capacity of 120 kA and a rated voltage of 415 V, this fuse is engineered for superior protection against electrical faults. The square body design with knife blade contacts guarantees a secure and durable connection, while compliance with IEC standards reinforces its credibility in the market. This fuse not only meets industry requirements but also exceeds expectations in durability and functionality, making it an indispensable component for systems requiring reliable circuit protection.
Offers dual indicator functionality for enhanced safety monitoring
Built with live gripping lugs for secure, safe operations
Compact size for ease of integration into various applications
Constructed from robust ceramic material for increased durability
Designed to withstand high breaking capacities for superior fault protection
Square body with knife blade contact ensures a secure connection
Compliant with IEC standards, assuring quality and reliability
Suitable for industrial, utilities, solar, and wind applications
Utilization category provides cable and equipment protection
Built with live gripping lugs for secure, safe operations
Compact size for ease of integration into various applications
Constructed from robust ceramic material for increased durability
Designed to withstand high breaking capacities for superior fault protection
Square body with knife blade contact ensures a secure connection
Compliant with IEC standards, assuring quality and reliability
Suitable for industrial, utilities, solar, and wind applications
Utilization category provides cable and equipment protection
