35A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 263-443
- Mfr. Part No.:
- 35NHG000B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$30.72
(exc. GST)
$35.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.72 | $10.24 |
*price indicative
- RS Stock No.:
- 263-443
- Mfr. Part No.:
- 35NHG000B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton bussmann series low voltage NH fuse is designed for unmatched performance and reliability in various industrial applications. Offering a robust construction, this 35 A fuse ensures optimal protection for equipment and cables against overloads and short circuits. With a dual indicator system and metal gripping lugs, installation is intuitive and intuitive serviceability is ensured. The ceramic body and square shape design enhance durability and thermal resistance, making it an ideal choice for utilities, solar, and wind applications. With a breaking capacity of 120 kA, this fuse provides peace of mind in critical operational scenarios, accommodating a wide frequency range for versatile use in electrical systems. The fuse is CE and RoHS compliant, ensuring adherence to essential safety and environmental regulations.
Designed for dual protection of electrical equipment and cables
Intuitive installation with metal gripping lugs
High breaking capacity ensures safety in demanding environments
Constructed with durable ceramic material for longevity
Optimised for a wide range of industrial applications
Compatible with various fuse switch-disconnectors for flexibility
CE and RoHS compliant, aligning with regulatory standards
Enhanced thermal resistance through square body design
Offers efficient service with a combination fuse status indicator
Intuitive installation with metal gripping lugs
High breaking capacity ensures safety in demanding environments
Constructed with durable ceramic material for longevity
Optimised for a wide range of industrial applications
Compatible with various fuse switch-disconnectors for flexibility
CE and RoHS compliant, aligning with regulatory standards
Enhanced thermal resistance through square body design
Offers efficient service with a combination fuse status indicator
