Eaton 710A Tag Fuse, 83 x 210mm, 0.35/0.66kV, 133/184mm
- RS Stock No.:
- 261-421
- Mfr. Part No.:
- TLM710
- Brand:
- Eaton
Subtotal (1 unit)*
$809.99
(exc. GST)
$931.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.99 |
*price indicative
- RS Stock No.:
- 261-421
- Mfr. Part No.:
- TLM710
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 710A | |
| Fuse Size | 83 x 210mm | |
| Voltage Rating | 0.35/0.66kV | |
| Fuse Standard | BS88/C3 | |
| Fixing Centres | 133/184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 710A | ||
Fuse Size 83 x 210mm | ||
Voltage Rating 0.35/0.66kV | ||
Fuse Standard BS88/C3 | ||
Fixing Centres 133/184mm | ||
- COO (Country of Origin):
- HU
The Eaton remarkable low voltage british standard fuse is designed to meet the rigorous demands of general industrial applications. Engineered with precision, it features an impressive amperage rating, ensuring robust performance under various operating conditions. The fuse seamlessly accommodates both AC and DC voltage ratings, delivering versatility and reliability. Built to comply with stringent industry standards, it showcases a commitment to quality and safety. With its comprehensive certification, this fuse not only enhances operational efficiency but also promotes adherence to regulatory requirements, making it an essential component for electrical systems requiring exceptional protection.
Offers reliable protection against overcurrent
Compatible with a wide range of industrial applications
CE Marked and RoHS Compliant for enhanced safety
Designed with centre bolted tags for easy installation
Provides a breaking capacity of 80 kA for maximum reliability
Compact dimensions enable flexible integration into existing systems
Compatible with a wide range of industrial applications
CE Marked and RoHS Compliant for enhanced safety
Designed with centre bolted tags for easy installation
Provides a breaking capacity of 80 kA for maximum reliability
Compact dimensions enable flexible integration into existing systems
