400A Tag Fuse, 54 x 150mm, 400V

Subtotal (1 pack of 3 units)*

$112.65

(exc. GST)

$129.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$112.65$37.55

*price indicative

RS Stock No.:
262-391
Mfr. Part No.:
400NHG03B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

400A

Fuse Size

54 x 150mm

Voltage Rating

400V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse-link is designed to provide exceptional performance and reliability for a variety of applications. The product is built with a square body and knife blade contacts, ensuring robust electrical connections within demanding environments. With advanced features like a dual indicator system, users can easily monitor the operational status of the fuse, enhancing safety and efficiency. Supporting a breaking capacity of 120 kA, this fuse-link is ideal for protecting critical electrical installations in sectors such as industrial, solar, and wind energy. Its compact design does not compromise on power, making it a valuable addition to your equipment protection strategy, ensuring that your systems remain safe and effective under voltage conditions of up to 400 V AC.

Designed for low voltage applications, ensuring compliance with industry standards
Features a dual indicator for enhanced operational visibility
Constructed to withstand significant electrical stresses with a high breaking capacity
Compact yet powerful, fitting easily into standard NH systems
Robust design includes non-insulated metal gripping lugs for secure connections
Ideal for diverse applications, suitable for use in utilities and renewable energy sectors
CE marked and RoHS compliant for assurance of quality and safety
Metal gripping lugs ensure durability and longevity in demanding environments

Related links