355A Tag Fuse, 54 x 150mm, 400V

Subtotal (1 pack of 3 units)*

$112.65

(exc. GST)

$129.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$112.65$37.55

*price indicative

RS Stock No.:
262-519
Mfr. Part No.:
355NHG03B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

54 x 150mm

Voltage Rating

400V

Fuse Standard

IEC

COO (Country of Origin):
IN
The Eaton low voltage fuse-link is designed to deliver exceptional performance in demanding electrical applications. Specifically crafted for industrial environments, it ensures reliability and safety with features such as a dual indicator and live gripping lugs. The robust construction offers enhanced durability, while its compact dimensions make installation straightforward. Adhering to international standards, this fuse ensures protection against overcurrents, making it a critical component for safeguarding your electrical setup. Users can trust its impressive breaking capacity and versatility across various applications, underscoring its importance in energy management and distribution systems.

Engineered for high breaking capacity to protect against overloads
Compact design simplifies installation and maintenance
Dual indicator system enhances visibility for operational safety
Compliant with CE and RoHS, assuring regulatory standards
Backed by Eaton's commitment to quality and innovation
Offers compatibility with microswitch BVL50 for tailored applications
Durable ceramic body construction withstands rigorous conditions
Class gG/gL provides versatile protection for cables and equipment

Related links