63A Tag Fuse, 30 x 79mm, 500V
- RS Stock No.:
- 262-401
- Mfr. Part No.:
- 63NHM00B FUSE NH SIZE 00 AM 63A 500V
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$72.52
(exc. GST)
$83.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.52 | $24.173 |
*price indicative
- RS Stock No.:
- 262-401
- Mfr. Part No.:
- 63NHM00B FUSE NH SIZE 00 AM 63A 500V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 30 x 79mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 30 x 79mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse represents the pinnacle of reliability and safety in electrical protection. Designed for seamless integration in industrial applications, this fuse-link is engineered to handle high amperage and voltage, ensuring optimal performance in demanding environments. With advanced features such as live gripping lugs and a dual indicator system, this fuse provides both operational efficiency and peace of mind. Its robust construction, including a square body with knife blade contacts, guarantees enhanced durability, making it an ideal choice for various electrical installations. Whether safeguarding critical machinery or enhancing system reliability, this fuse-link stands out as a dependable solution for professionals across the industry.
Equipped with a dual indicator for enhanced visibility and safety
Designed for high breaking capacity, ensuring protection against overloads
Features live gripping lugs for secure and reliable connections
Compliant with international standards for quality assurance
Constructed with a durable ceramic body to withstand harsh conditions
Optimised for easy installation in NH fuse bases
Ideal for use in industrial environments with demanding power needs
Flexible compatibility with a variety of fuse switch-disconnectors
Designed for high breaking capacity, ensuring protection against overloads
Features live gripping lugs for secure and reliable connections
Compliant with international standards for quality assurance
Constructed with a durable ceramic body to withstand harsh conditions
Optimised for easy installation in NH fuse bases
Ideal for use in industrial environments with demanding power needs
Flexible compatibility with a variety of fuse switch-disconnectors
