315A NH Fuse, 71 x 54 x 150mm, 400V ac
- RS Stock No.:
- 262-975
- Mfr. Part No.:
- 315NHG2BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$113.20
(exc. GST)
$130.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.20 | $37.733 |
*price indicative
- RS Stock No.:
- 262-975
- Mfr. Part No.:
- 315NHG2BI-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is a robust solution designed to provide reliable protection for electrical systems. Engineered for applications requiring high performance, it combines a 120 kA breaking capacity with a versatile design ideal for industrial and utility sectors. The combination fuse status indicator enhances operational awareness, making maintenance safer and more efficient. This product demonstrates exceptional quality with its ceramic body and insulated metal gripping lugs, ensuring longevity and reliability in various settings. Designed with a square body and knife blade contacts, it fits seamlessly into compatible fuse bases, providing peace of mind and security in power distribution.
Ideal for industrial, solar, and wind applications
Equipped with a combination fuse status indicator for ease of monitoring
Compliant with RoHS and CE standards, affirming environmental safety
Designed to accommodate a variety of fuse bases for versatility
Constructed with durable materials to withstand rigorous conditions
Offers enhanced cable and equipment protection in electrical systems
Features an integrated insulated metal gripping lug for secure connections
Designed for easy integration into existing electrical frameworks
Equipped with a combination fuse status indicator for ease of monitoring
Compliant with RoHS and CE standards, affirming environmental safety
Designed to accommodate a variety of fuse bases for versatility
Constructed with durable materials to withstand rigorous conditions
Offers enhanced cable and equipment protection in electrical systems
Features an integrated insulated metal gripping lug for secure connections
Designed for easy integration into existing electrical frameworks
