50A Tag Fuse, 40 x 135mm, 500V
- RS Stock No.:
- 263-011
- Mfr. Part No.:
- 50NHG1B NH FUSE 50A 500V gG SIZE 1 DUAL IND
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$59.84
(exc. GST)
$68.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.84 | $19.947 |
*price indicative
- RS Stock No.:
- 263-011
- Mfr. Part No.:
- 50NHG1B NH FUSE 50A 500V gG SIZE 1 DUAL IND
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 40 x 135mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 40 x 135mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton NH Fuse 50A 500V gG Size 1 Dual Indicator is a robust low-voltage fuse link, expertly designed for industrial applications requiring reliable protection. Ideal for an array of uses, this innovative fuse ensures a dependable cut-off during overload and short-circuit scenarios, upholding the integrity of electrical systems. With its dual indicator, users can swiftly ascertain the operational status of the fuse, promoting ease of maintenance and monitoring. This product meets rigorous IEC standards, guaranteeing safety and compliance while maintaining ultimate performance efficiency. Featuring a square body with knife blade contacts, this fuse offers secure connections and compatibility with various fuse bases, making it a versatile solution for modern electrical installations.
Equipped with a dual indicator for clear operational status
Compact size allows for easy installation in diverse settings
Enhances system safety by preventing overload risks
Facilitates seamless integration with other essential components
Constructed to meet strict safety and compliance standards
Robust breaking capacity that supports high-demand applications
Designed for compatibility with a range of compatible fuse bases
Compact size allows for easy installation in diverse settings
Enhances system safety by preventing overload risks
Facilitates seamless integration with other essential components
Constructed to meet strict safety and compliance standards
Robust breaking capacity that supports high-demand applications
Designed for compatibility with a range of compatible fuse bases
