63A NH Fuse, 58 x 30 x 79mm, 690V ac

Subtotal (1 pack of 3 units)*

$41.95

(exc. GST)

$48.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.95$13.983

*price indicative

RS Stock No.:
263-049
Mfr. Part No.:
63NHG00B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

58 x 30 x 79mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse represents a reliable solution for enhanced electrical safety in industrial applications. Designed with a ceramic body and a combination fuse status indicator, this fuse facilitates efficient protection against overcurrent situations. Its square body with knife blade contact allows easy integration into existing systems, while the live gripping lug ensures a secure connection. With a breaking capacity of 120 kA, it adeptly handles the demands of modern electrical installations. Compatible with various fuse bases, its application spans utilities, solar, and wind sectors, making it a versatile choice for electrical professionals. This fuse is CE marked and RoHS compliant, underlining its commitment to quality and safety standards in every aspect of its design.

Designed for enhanced safety in electrical systems
Compatible with a broad range of fuse bases and applications
Features a robust ceramic body for durability
Equipped with a combination fuse status indicator for user convenience
Live gripping lug provides secure and reliable connections
High breaking capacity suitable for demanding environments
CE marked, ensuring compliance with safety regulations
RoHS compliant, highlighting environmental responsibility

Related links