80A NH Fuse, 58 x 30 x 79mm, 690V ac
- RS Stock No.:
- 263-202
- Mfr. Part No.:
- 80NHG00B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$41.95
(exc. GST)
$48.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.95 | $13.983 |
*price indicative
- RS Stock No.:
- 263-202
- Mfr. Part No.:
- 80NHG00B-690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 58 x 30 x 79mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 58 x 30 x 79mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to deliver reliable performance in a wide range of industrial applications, ensuring optimal protection for your electrical systems. Featuring a combination fuse status indicator for enhanced visibility, it fosters safety and ease of use. The fuse is constructed with a durable ceramic body and equipped with live gripping lugs for secure connections. Its versatility is highlighted by compatibility with various bases and accessories, making it a preferred choice among professionals in the utilities, solar, and wind sectors. With its robust specifications and trusted design, this product guarantees protection against overcurrent situations, enhancing the longevity of your equipment.
Crafted from high-quality ceramic for superior durability
Live gripping lug technology ensures secure connections
Designed for easy integration with multiple fuse bases
Ideal for a variety of applications, including industrial settings
Combines protection and status indication in a single unit
Supports both cable and equipment protection with its versatile design
Maintains operational efficiency across a range of frequencies
Live gripping lug technology ensures secure connections
Designed for easy integration with multiple fuse bases
Ideal for a variety of applications, including industrial settings
Combines protection and status indication in a single unit
Supports both cable and equipment protection with its versatile design
Maintains operational efficiency across a range of frequencies
