RND Male RJ11 to Female RJ11 Telephone Cable, Black Sheath, 10m
- RS Stock No.:
- 491-044
- Mfr. Part No.:
- RND 765-00140
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-044
- Mfr. Part No.:
- RND 765-00140
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ11 | |
| Connector 2 | RJ11 | |
| Length | 10m | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ11 | ||
Connector 2 RJ11 | ||
Length 10m | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is designed to offer clear and precise communication, making it an essential tool for any telecommunication needs. Ideal for connecting your telephone to the wall socket and handset, it enhances voice applications with reliable performance. Compliant with both RoHS and REACH standards, this cable ensures safety and environmental responsibility. The flat cable design and ample length provide flexibility and ease of installation, catering perfectly to both home and office environments. Crafted with quality materials, this product promises durability while maintaining aesthetic appeal with its sleek black jacket. Experience a seamless communication experience that meets the demands of modern connectivity.
Compatible with various telecommunication devices for versatility
Insulation features vibrant colours for easy identification
Jacket made from durable PVC for long-lasting performance
Length of 10 meters accommodates various room layouts
Insulation features vibrant colours for easy identification
Jacket made from durable PVC for long-lasting performance
Length of 10 meters accommodates various room layouts
Related links
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 1 m