RND Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 2m
- RS Stock No.:
- 491-805
- Mfr. Part No.:
- RND 765-00123
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.62
(exc. GST)
$1.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $1.62 |
| 10 - 24 | $1.49 |
| 25 + | $1.31 |
*price indicative
- RS Stock No.:
- 491-805
- Mfr. Part No.:
- RND 765-00123
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ11 | |
| Connector 2 | RJ45 | |
| Length | 2m | |
| Connector 1 Gender | Male | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ11 | ||
Connector 2 RJ45 | ||
Length 2m | ||
Connector 1 Gender Male | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is engineered for exceptional clarity and reliability in communication, making it an essential tool for both home and office environments. Offering a flat design for easy routing and installation, it seamlessly connects your telephone to the wall socket and handset. With robust features that comply with RoHS and REACH standards, this cable promises both performance and safety for your telecommunication needs. Crafted from high-quality materials, it ensures minimal signal loss and is perfect for high-demand scenarios where clear voice transmission is crucial.
Constructed with bare copper for optimal conductivity and signal quality
Available in a 2m length to accommodate various setup configurations
Robust PVC jacket enhances durability and protects against wear and tear
Insulation layers offer superior resistance, safeguarding communication integrity
Available in a 2m length to accommodate various setup configurations
Robust PVC jacket enhances durability and protects against wear and tear
Insulation layers offer superior resistance, safeguarding communication integrity
Related links
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ11 to Male RJ11 Telephone Cable 1.8m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ11 to Male RJ11 Telephone Cable 5m
- RND Male RJ45 to Male RJ45 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m