Fluke calibration 4181-256 Multi-Function Calibrator

Subtotal (1 unit)*

$18,490.42

(exc. GST)

$21,263.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,490.42

*price indicative

RS Stock No.:
276-8077
Distrelec Article No.:
301-35-908
Mfr. Part No.:
4181-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Calibrator Type

Precision Infrared Calibrator

Product Type

Multi-Function Calibrator

Height

356mm

Length

216mm

Weight

9.1kg

Standards/Approvals

NVLAP accredited

Width

241mm

Plug Type

AC

COO (Country of Origin):
US
The Fluke Precision IR Calibrator is use for infrared thermometers and thermal imagers is fast, accurate and easy to use. It comes with an accredited calibration from one of the worlds most trusted temperature calibration laboratories, sample calibration procedures for Fluke thermometers built right in and everything you need to get started making high quality infrared thermometer calibrations. This is the perfect solution for any infrared thermometer or thermal imager within its temperature range.

Intuitive and easy to read display

Accredited calibration included

Calibrated radio metrically for meaningful and consistent results

Light instrument weight of 8.6 kg makes it easy to lift and carry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy