Fluke calibration 4180-256 Multi-Function Calibrator
- RS Stock No.:
- 276-8076
- Distrelec Article No.:
- 301-35-904
- Mfr. Part No.:
- 4180-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$21,971.00
(exc. GST)
$25,266.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,971.00 |
*price indicative
- RS Stock No.:
- 276-8076
- Distrelec Article No.:
- 301-35-904
- Mfr. Part No.:
- 4180-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Multi-Function Calibrator | |
| Calibrator Type | Precision Infrared Calibrator | |
| Minimum Thermocouple Temperature | -15°C | |
| Maximum Thermocouple Temperature | +120°C | |
| Width | 241mm | |
| Height | 356mm | |
| Length | 216mm | |
| Weight | 9.1kg | |
| Standards/Approvals | NVLAP accredited | |
| Plug Type | AC | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Multi-Function Calibrator | ||
Calibrator Type Precision Infrared Calibrator | ||
Minimum Thermocouple Temperature -15°C | ||
Maximum Thermocouple Temperature +120°C | ||
Width 241mm | ||
Height 356mm | ||
Length 216mm | ||
Weight 9.1kg | ||
Standards/Approvals NVLAP accredited | ||
Plug Type AC | ||
- COO (Country of Origin):
- US
Fluke Multi-Function Calibrator, 9.1kg Weight, +120°C Maximum Thermocouple Temperature - 4180-256
This multi-function calibrator is a precision instrument designed to produce stable infrared temperature references for calibrating thermocouples and temperature sensors in laboratory and industrial settings. It operates from an AC power source and is intended for NVLAP-accredited measurement tasks where controlled non-contact temperature generation is required. The unit balances portability with lab-grade performance for routine and periodic verification of temperature instrumentation.
Features and Benefits:
• NVLAP-accredited certification ensures traceable measurement validity
• Operates from AC supply for continuous calibration sessions
• Produces controlled output covering -15°C to +120°C for thermocouples
• Precision infrared source enables non-contact temperature checks
• Robust 9.1 kg mass for stable thermal performance
• Operates from AC supply for continuous calibration sessions
• Produces controlled output covering -15°C to +120°C for thermocouples
• Precision infrared source enables non-contact temperature checks
• Robust 9.1 kg mass for stable thermal performance
Applications
• Suitable for calibration laboratories performing accredited temperature checks
• Ideal for on-site verification of industrial thermocouples
• Used for sensor validation in process-control maintenance
• Can be used for temperature instrument comparison studies
• Ideal for on-site verification of industrial thermocouples
• Used for sensor validation in process-control maintenance
• Can be used for temperature instrument comparison studies
What power arrangement does it require for operation?
It requires an AC mains connection to power the internal control and infrared emitter for sustained operation.
How does the device handle different thermocouple requirements?
The output range spans from -15°C to +120°C, allowing it to address common industrial thermocouple spans used in routine calibration.
Is the unit designed for frequent relocation between sites?
The instruments weight of 9.1 kg and compact form factor support portable deployment while maintaining stable thermal characteristics.
What accreditation supports its use in formal calibration workflows?
The unit carries NVLAP accreditation, making it suitable for traceable measurements within accredited processes.
Related links
- Fluke calibration 4181-256 Multi-Function Calibrator
- Fluke calibration 9133 Multi-Function Calibrator
- Fluke calibration 9132 Multi-Function Calibrator
- Fluke calibration 7526A Multi-Function Calibrator 100V
- Fluke calibration 6109A-256 Temperature Calibrator
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 1502A-2506-256 Temperature Calibrator
