Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

This image is representative of the product range

Subtotal (1 unit)*

$3,079.70

(exc. GST)

$3,541.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,079.70

*price indicative

RS Stock No.:
821-721
Mfr. Part No.:
F030920/ GFX4-80-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Width

48mm

Standards/Approvals

CE

Length

48mm

IP Rating

IP65

Series

GFX4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran modular power controller designed for managing electrical power through four independent loops, ensuring precise control in various industrial applications. Its Compact build facilitates easy integration with existing systems.

Offers four independent loop control units for effective power management

Equipped with solid-state relays and various input/output options for flexible configurations

Integrates multiple communication protocols, including Modbus RTU and Profibus

Features Advanced diagnostics for monitoring current and alarm states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy