Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

This image is representative of the product range

Subtotal (1 unit)*

$3,535.59

(exc. GST)

$4,065.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,535.59

*price indicative

RS Stock No.:
822-517
Mfr. Part No.:
F031359/ GFX4-80-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

250V ac

IP Rating

IP65

Length

48mm

Standards/Approvals

CE

Width

48mm

Series

GFX4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran control unit designed for managing electrical power with four independent loop controllers, ensuring high efficiency in thermal processes across various industrial applications.

Compact design integrates various technological elements, simplifying wiring and installation

Maximum power capacity of 80kW@480V enhances energy management in demanding environments

Supports a range of communication protocols, including Modbus RTU and Profibus DP, for versatile connectivity

Configurable output options provide flexibility to tailor operations to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy