Mac 8 Test Pin, Gold over Nickel Plated Contact, Male
- RS Stock No.:
- 473-3322
- Mfr. Part No.:
- FX-3
- Brand:
- Mac 8
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 473-3322
- Mfr. Part No.:
- FX-3
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Test Pin | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Gender | Male | |
| Plug/Socket Diameter | 700μm | |
| Termination Method | Solder | |
| Insulation Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Test Pin | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Gender Male | ||
Plug/Socket Diameter 700μm | ||
Termination Method Solder | ||
Insulation Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Mac 8 Test Pin Male
- Mac 8 Test Pin, Gold over Nickel Plated Contact
- HARWIN Test Pin 2A Male
- RS PRO Test Pin Gold Plated Phosphor Bronze Plated Contact, Male
- HARWIN Test Pin 3A, Gold Plated Contact
- HARWIN Test Pin Gold Plated Contact
- Mac 8, JP Jumper Straight Male Jumper 2 Way 1 Row 2.54 mm Pitch
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
