Oxley Round Pin, 1 mm Tip, 1.31 mm Socket
- RS Stock No.:
- 845-394
- Mfr. Part No.:
- SN050RP.S
- Brand:
- Oxley
N
Subtotal (1 bag of 100 units)*
$281.80
(exc. GST)
$324.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $281.80 | $2.818 |
*price indicative
- RS Stock No.:
- 845-394
- Mfr. Part No.:
- SN050RP.S
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Pin | |
| Colour | Silver | |
| Probe Tip Type | Round | |
| Tip Size | 1 mm | |
| Tip Material | Brass | |
| Probe Socket Diameter | 1.31mm | |
| Length | 6.4mm | |
| Standards/Approvals | MIL‑STD‑202 | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Pin | ||
Colour Silver | ||
Probe Tip Type Round | ||
Tip Size 1 mm | ||
Tip Material Brass | ||
Probe Socket Diameter 1.31mm | ||
Length 6.4mm | ||
Standards/Approvals MIL‑STD‑202 | ||
Contact Resistance 2mΩ | ||
- COO (Country of Origin):
- GB
The Oxley Terminal Pin secures flexible circuits on unplated through hole circuit boards. It delivers exceptional perpendicular retention while maintaining low insertion forces for effortless installation.
Brass build with silver plating
Knurled body prevents pin rotation
Designed for high reliability aerospace systems
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
