Testo Wire Test Probe, 7.5 mm Tip, 12 mm Socket
- RS Stock No.:
- 874-758
- Mfr. Part No.:
- 0635 1026
- Brand:
- Testo
N
Subtotal (1 unit)*
$1,966.19
(exc. GST)
$2,261.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,966.19 |
*price indicative
- RS Stock No.:
- 874-758
- Mfr. Part No.:
- 0635 1026
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Test Probe | |
| Colour | Black | |
| Insulation Material | Polyurethane | |
| Probe Tip Type | Wire | |
| Tip Size | 7.5 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 820mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Test Probe | ||
Colour Black | ||
Insulation Material Polyurethane | ||
Probe Tip Type Wire | ||
Tip Size 7.5 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Length 820mm | ||
- COO (Country of Origin):
- DE
The Testo digital flow probe is engineered for precise flow measurement, featuring a robust design that ensures reliable operation across various environments. It offers versatility for various airflow applications, enhancing measurement efficiency and accuracy.
Measures Air flow with high accuracy across various ranges
Robust construction ensures durability for long-term use
Includes practical TUC connection for easy sensor integration
Wide measurement range of 0 to 20 m/s accommodates diverse applications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
