Testo Wire Test Probe, 3 mm Tip, 12 mm Socket
- RS Stock No.:
- 874-759
- Mfr. Part No.:
- 0635 1051
- Brand:
- Testo
N
Subtotal (1 unit)*
$2,204.84
(exc. GST)
$2,535.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,204.84 |
*price indicative
- RS Stock No.:
- 874-759
- Mfr. Part No.:
- 0635 1051
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Test Probe | |
| Colour | Black | |
| Insulation Material | Polyurethane | |
| Probe Tip Type | Wire | |
| Tip Size | 3 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 860mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Test Probe | ||
Colour Black | ||
Insulation Material Polyurethane | ||
Probe Tip Type Wire | ||
Tip Size 3 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 860mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Testo digital probe offers precise measurements for Air velocities, essential in various HVAC applications. Designed for optimal performance, it ensures accurate readings across a wide range of conditions, providing versatility and reliability for professionals.
Measurements range from 0 to 30 m/s for versatility in readings
Ensures high accuracy of ±(0.03 m/s + 4% of reading) for reliable data
Includes integrated temperature and humidity sensors for comprehensive analysis
Lightweight, Compact design enables easy handling and storage
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
