Siemens RAZ SPDT Thermostats, 250, 15 → 95
- RS Stock No.:
- 639-136
- Mfr. Part No.:
- RAZ-ST.1510P-J / S55700-P139
- Brand:
- Siemens
N
Subtotal (1 unit)*
$447.44
(exc. GST)
$514.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.44 |
*price indicative
- RS Stock No.:
- 639-136
- Mfr. Part No.:
- RAZ-ST.1510P-J / S55700-P139
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Air Conditioning Control | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250 | |
| Temperature Range | 15 → 95 | |
| Series | RAZ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Air Conditioning Control | ||
Switch Configuration SPDT | ||
Supply Voltage 250 | ||
Temperature Range 15 → 95 | ||
Series RAZ | ||
- COO (Country of Origin):
- DE
The Siemens Temperature Controller / Safety Temperature Limiter offers dual-stage thermal protection for critical heating applications. It combines a temperature controller (TR) with a safety temperature limiter (STB), ensuring both operational control and emergency shutdown in case of overheating. This unit is ideal for systems requiring layered safety, such as boilers, heat exchangers, or industrial ovens, where both control and fail-safe mechanisms are essential.
Internal reset facility covered by removable threaded nipple
External setting knob for set point adjustment
RoHS compliant
External setting knob for set point adjustment
RoHS compliant
Related links
- Siemens RAZ SPDT Thermostats 15 → 95
- Siemens RAZ SPDT Thermostats 40 → 120
- Siemens RAK Thermostats 15 → 95
- Siemens RAK SPDT Thermostats 40 → 120
- Siemens RAK SPDT Thermostats 5 → 65
- Siemens RAK SPDT Thermostats -10 → 65 °C
- Siemens RAK Thermostats 95 → 130
- Siemens S55770 Changeover Thermostats 250 V ac, -15 → 55 °C
