Siemens RAZ SPDT Thermostats, 250, 40 → 120
- RS Stock No.:
- 639-138
- Mfr. Part No.:
- RAZ-TW.1200P-J / S55700-P141
- Brand:
- Siemens
N
Subtotal (1 unit)*
$432.61
(exc. GST)
$497.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.61 |
*price indicative
- RS Stock No.:
- 639-138
- Mfr. Part No.:
- RAZ-TW.1200P-J / S55700-P141
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Air Conditioning Control | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250 | |
| Temperature Range | 40 → 120 | |
| Series | RAZ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Air Conditioning Control | ||
Switch Configuration SPDT | ||
Supply Voltage 250 | ||
Temperature Range 40 → 120 | ||
Series RAZ | ||
- COO (Country of Origin):
- DE
The Siemens Temperature Controller / Thermal Limit Reset Thermostat delivers dual-function thermal regulation for heating systems, combining a temperature controller and a thermal limit reset thermostat. It is ideal for applications requiring both precise temperature control and automatic reset safety protection such as HVAC systems, industrial heaters, or thermal process equipment.
External setting knob for set point adjustment
Internal adjustment of the switch off temperature
RoHS compliant
Internal adjustment of the switch off temperature
RoHS compliant
