Siemens QAF Thermostats, 24 V, -15 → +55
- RS Stock No.:
- 632-333
- Mfr. Part No.:
- QAF64.2-J / S55700-P155
- Brand:
- Siemens
N
Subtotal (1 unit)*
$687.24
(exc. GST)
$790.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.24 |
*price indicative
- RS Stock No.:
- 632-333
- Mfr. Part No.:
- QAF64.2-J / S55700-P155
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Temperature Range | -15 → +55 | |
| Series | QAF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Temperature Range -15 → +55 | ||
Series QAF | ||
- COO (Country of Origin):
- DE
The Siemens Frost detector consists of a two sectional housing (base and cover) and a capillary tube which is active over its full length. The cover is secured to the base with a fixing screw and can be removed. The housing accommodates the electronics, the diaphragm with the heating element, the setting elements, the connection terminals and the type field.
Operating voltage AC 24 V
Signal output DC 0 to 10 V
IP42 rated according to EN 60529
With startup function
Signal output DC 0 to 10 V
IP42 rated according to EN 60529
With startup function
