Siemens RDG Thermostats, 24, 5 → 40
- RS Stock No.:
- 639-144
- Mfr. Part No.:
- RDG260T / S55770-T458
- Brand:
- Siemens
N
Subtotal (1 unit)*
$506.76
(exc. GST)
$582.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.76 |
*price indicative
- RS Stock No.:
- 639-144
- Mfr. Part No.:
- RDG260T / S55770-T458
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Air Conditioning Control | |
| Supply Voltage | 24 | |
| Temperature Range | 5 → 40 | |
| Series | RDG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Air Conditioning Control | ||
Supply Voltage 24 | ||
Temperature Range 5 → 40 | ||
Series RDG | ||
- COO (Country of Origin):
- CN
The Siemens Room Thermostat is a versatile climate control device designed for universal HVAC applications. It supports modulating outputs as well as on/off control, making it compatible with a wide range of fan coil units including 3-speed and DC fans. Its flexible output configuration allows precise temperature regulation across residential, commercial, and industrial environments.
Built in temperature sensor
Control room temperature level
CE and EAC compliant
RoHS compliant
Control room temperature level
CE and EAC compliant
RoHS compliant
Related links
- Siemens RDG Thermostats 5 → 40
- Siemens RDG Thermostats 5 → 40
- Siemens QAF Thermostats -25 → +65
- Siemens RCU Thermostats 80 → 130
- Siemens QAF Thermostats 2 → 70
- Siemens QAF Thermostats -15 → +55
- Siemens S55770 Thermostats 250 V ac, 0 → +49 °C
- Honeywell T4 Thermostats +21 → +35 (Upper) °C, +5 → +21 (Lower) °C
