Siemens RAK Thermostats, 250, 40 → 120
- RS Stock No.:
- 639-275
- Mfr. Part No.:
- RAK-TW.1200B-H / S55700-P117
- Brand:
- Siemens
N
Subtotal (1 unit)*
$259.57
(exc. GST)
$298.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.57 |
*price indicative
- RS Stock No.:
- 639-275
- Mfr. Part No.:
- RAK-TW.1200B-H / S55700-P117
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Heating Control | |
| Supply Voltage | 250 | |
| Temperature Range | 40 → 120 | |
| Series | RAK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Heating Control | ||
Supply Voltage 250 | ||
Temperature Range 40 → 120 | ||
Series RAK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Thermal Reset Limit Thermostat is engineered for precise temperature control and safety in heating systems. It features a thermal reset mechanism, meaning it automatically resets once the temperature drops back within the safe range ideal for continuous protection without manual intervention. It combines fast thermal response with robust construction, making it an ideal safeguard for high-performance heating systems in both commercial and industrial settings.
Push in terminals for fast installation
UV protected
Flame resistant plastic
CE and RoHS compliant
UV protected
Flame resistant plastic
CE and RoHS compliant
