Siemens RAK Thermostats, 250, 50 → 70
- RS Stock No.:
- 639-272
- Mfr. Part No.:
- RAK-TB.1410B-M / S55700-P109
- Brand:
- Siemens
N
Subtotal (1 unit)*
$264.50
(exc. GST)
$304.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.50 |
*price indicative
- RS Stock No.:
- 639-272
- Mfr. Part No.:
- RAK-TB.1410B-M / S55700-P109
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Heating Control | |
| Supply Voltage | 250 | |
| Temperature Range | 50 → 70 | |
| Series | RAK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Heating Control | ||
Supply Voltage 250 | ||
Temperature Range 50 → 70 | ||
Series RAK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Temperature Limiter designed for thermal protection in heating systems, offering a fixed temperature range of 50 to 70 °C. Built for reliability, it helps prevent overheating in industrial and HVAC applications through precise sensing and dependable operation. Its compact design makes it easy to integrate into confined spaces while maintaining robust performance.
IP43 protection
UV protected
Flame resistant plastic
CE and RoHS compliant
UV protected
Flame resistant plastic
CE and RoHS compliant
