Theben RAMSES NC Thermostat, 10 A, 230V, 30 °C, 5 °C, 5 → 30 °C

Subtotal (1 unit)*

$100.95

(exc. GST)

$116.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.95

*price indicative

RS Stock No.:
757-342
Mfr. Part No.:
RAMSES 708 S
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Thermostat

Sub Type

Room Thermostat

Contact Voltage

230V ac

Switch Configuration

NC

Supply Voltage

230V

Maximum Operating Temperature

30°C

Contact Current

10A

Minimum Operating Temperature

5°C

Standards/Approvals

EN 60 730-1

Series

RAMSES

Temperature Setting Range

5 → 30 °C

COO (Country of Origin):
CN
The Theben Electronic Room Thermostat is a high performance temperature controller designed for diverse heating systems including gas to electric and water.

Temperature setting range from 5 to 30 degrees Celsius

Innovative snap function for easy screwless installation

Integrated limit rings for target temperature restriction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy