SAUTER REGULATION TSHK 672 Temperature Controller, 10 A, 230V, 55 °C, 0 °C

N

This image is representative of the product range

Subtotal (1 unit)*

$383.35

(exc. GST)

$440.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$383.35

*price indicative

RS Stock No.:
766-768
Mfr. Part No.:
TSHK672F001
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Controller

Sub Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Contact Current

10A

Standards/Approvals

IEC 60730

Temperature Setting Range

5 to 30 °C

Series

TSHK 672

COO (Country of Origin):
DE
The SAUTER REGULATION ball valve is designed for precise cut-off control in HVAC systems, ensuring minimal leakage and efficient operation across heating, ventilation, and Air conditioning applications.

Operates smoothly with a 90° angle of rotation for effective control

Engineered from dezincification-resistant cast brass for enhanced durability

Features a low torque design with a collar mounted O-ring for ease of use

Available accessories include strainers and various screw fittings for flexibility

Meets stringent water quality standards as per VDI 2035 for reliability

Related links