RS PRO Thread Repair Insert, Metric, Drill Size 14.8 mm
- RS Stock No.:
- 765-548
- Brand:
- RS PRO
N
Subtotal (1 tube of 3 units)*
$80.04
(exc. GST)
$92.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $80.04 | $26.68 |
*price indicative
- RS Stock No.:
- 765-548
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 14.8 mm | |
| Thread Length | 16mm | |
| Material | 303 Stainless Steel | |
| Diameter / Pitch | 14.8mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 14.8 mm | ||
Thread Length 16mm | ||
Material 303 Stainless Steel | ||
Diameter / Pitch 14.8mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M10 x 1.5 Thread Repair Insert, 16 mm
The RS PRO M10 x 1.5 Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 303 stainless steel, this insert provides a reliable and long-lasting solution for thread repair applications. It is Ideal for use in maintenance and repair operations where thread integrity is crucial.
Features and Benefits
Material: 303 stainless steel provides excellent corrosion resistance and durability.
Thread Size: M10 x 1.5 ensures compatibility with standard metric threads.
Thread Length: 16 mm allows for secure and stable thread engagement.
Drill Size: 14.8 mm drill size required for proper installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Thread Size: M10 x 1.5 ensures compatibility with standard metric threads.
Thread Length: 16 mm allows for secure and stable thread engagement.
Drill Size: 14.8 mm drill size required for proper installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair and maintenance
Industrial machinery servicing
Aerospace component refurbishment
General engineering repairs
Industrial machinery servicing
Aerospace component refurbishment
General engineering repairs
Additional Information
Ensure correct drill size of 14.8 mm is used for installation.
Complies with REACH standards for environmental safety.
Complies with REACH standards for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












