Sutton Tools Threading Tap, 5/8 in UNF Thread, UNF Standard, Hand Tap
- RS Stock No.:
- 242-1408
- Mfr. Part No.:
- M2231588
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$225.71
(exc. GST)
$259.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.71 |
*price indicative
- RS Stock No.:
- 242-1408
- Mfr. Part No.:
- M2231588
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Thread Size | 5/8 in UNF | |
| Product Type | Threading Tap | |
| Thread Standard | UNF | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | Tungsten Chrome Alloy | |
| Shank Diameter | 14.5mm | |
| Finish | Chrome | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | No | |
| Pitch | 0.055in | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Thread Size 5/8 in UNF | ||
Product Type Threading Tap | ||
Thread Standard UNF | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material Tungsten Chrome Alloy | ||
Shank Diameter 14.5mm | ||
Finish Chrome | ||
Tap Chamfer Bottom | ||
Standards/Approvals No | ||
Pitch 0.055in | ||
- COO (Country of Origin):
- JP
The Sutton Tools Carbon Hand Taps are ideal for routine maintenance, repair work and for rethreading where high accuracy and tolerance thread is not critical. Straight flutes are designed for tapping into materials where chips break-up readily and present no disposal problems, particularly in through-hole tapping. Straight flute taps are only suitable for hand operations, tapping up to 1-1/2 x diameter. Set comprises 1 each – taper, intermediate & bottoming leads.
Straight Flutes suitable for through hole tapping up to 1-1/2 x diameter
Taper lead: suitable for starting a thread. Intermediate lead: used after a taper lead and are suitable for through holes. Bottoming lead: used after a taper lead and are suitable for blind holes
Square shank for use with a suitable tap wrench to drive the tap
Made from tungsten chrome alloy
Bright finish for general purpose applications, non-ferrous metals & plastics
Related links
- Sutton Tools Threading Tap UNF Standard, Hand Tap
- Sutton Tools Threading Tap UNF Standard
- Sutton Tools Threading Tap UNF Standard
- Sutton Tools Threading Tap BSW Standard, Hand Tap
- EXACT Tap Set UNF Standard, Hand Tap
- EXACT Tap Set UNF Standard, Hand Tap
- Dormer Tap Set UNF Standard, Hand Tap
- EXACT Tap Set UNF Standard, Hand Tap
