Sutton Tools Threading Tap, 5/8 in UNF Thread, UNF Standard
- RS Stock No.:
- 242-1425
- Mfr. Part No.:
- T4331588
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$236.81
(exc. GST)
$272.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.81 |
*price indicative
- RS Stock No.:
- 242-1425
- Mfr. Part No.:
- T4331588
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute | |
| Thread Size | 5/8 in UNF | |
| Thread Standard | UNF | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 102mm | |
| Shank Length | 32mm | |
| Material | HSS | |
| Shank Diameter | 12.5mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Pitch | 1.4in | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Threading Tap | ||
Sub Type Straight Flute | ||
Thread Size 5/8 in UNF | ||
Thread Standard UNF | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 102mm | ||
Shank Length 32mm | ||
Material HSS | ||
Shank Diameter 12.5mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
Pitch 1.4in | ||
- COO (Country of Origin):
- AU
The Sutton Tools Straight Flute Tap is suitable for materials up to 1000N/mm2. It has depths up to approx. 1 x d1.
Through & blind holes
Suitable for both hand and machine operations
Related links
- Sutton Tools Threading Tap UNF Standard, Hand Tap
- Sutton Tools Threading Tap UNF Standard
- Sutton Tools Threading Tap UNF Standard, Hand Tap
- Sutton Tools Threading Tap BSW Standard, Hand Tap
- Sutton Tools Threading Tap BSW Standard, Hand Tap
- Sutton Tools Threading Tap BSW Standard
- Sutton Tools Threading Tap Metric Fine Standard, Hand Tap
- Sutton Tools Threading Tap BSW Standard
