RND Panel Mount, Panel Mount Mount, On-On, DPDT, Solder Lug Terminal, 4 V

N

Subtotal (1 unit)*

$4.10

(exc. GST)

$4.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.10

*price indicative

RS Stock No.:
804-983
Mfr. Part No.:
RND 210-00439
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Panel Mount

Contact Configuration

DPDT

Switch Operation

On-On

Mount Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

4V

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Actuator Material

Brass

Standards/Approvals

UL 94V-0

Series

RND 210

Mechanical Life

50000Cycles

COO (Country of Origin):
TW
The RND miniature toggle switch is designed for reliable operation in various applications. Its robust construction and excellent electrical specifications ensure consistent performance even in demanding environments.

Electrical life rating of 50,000 make-and-break cycles at full load

Low contact resistance of 10mΩ max at 2 to 4VDC and 100mA

High insulation resistance of 1,000MΩ minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy