NKK Switches Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal, 28V ac/dc
- RS Stock No.:
- 181-3563
- Mfr. Part No.:
- B12HH
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3563
- Mfr. Part No.:
- B12HH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Actuator Length | 6.3mm | |
| Actuator Material | Nickel Plated Brass | |
| Voltage Rating | 28V ac/dc | |
| Contact Material | Copper Alloy (Stationary), Phosphor Bronze (Movable) | |
| Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 0.4VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP65 | ||
Illuminated No | ||
Actuator Length 6.3mm | ||
Actuator Material Nickel Plated Brass | ||
Voltage Rating 28V ac/dc | ||
Contact Material Copper Alloy (Stationary), Phosphor Bronze (Movable) | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
B-Series Process Sealed Subminiature Antistatic Toggle Switches
0.4VA Logic Level
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.
Locking lever mechanism offered as toggle option.
Subminiature size saves space on PC boards.
Specifically developed for logic-level applications.
Antistatic superstructure, consisting of the carbon impregnated bushing and support bracket, prevents static discharge to the contacts.
Locking lever mechanism offered as toggle option.
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- NKK Switches Toggle Switch On-(On) Solder Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac








