Leatherman Polymer, 1 Pocket Tool Pouch
- RS Stock No.:
- 274-1272
- Mfr. Part No.:
- YLS939910
- Brand:
- Leatherman
Subtotal (1 unit)*
$57.30
(exc. GST)
$65.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.30 |
*price indicative
- RS Stock No.:
- 274-1272
- Mfr. Part No.:
- YLS939910
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Polymer | ||
- COO (Country of Origin):
- US
The Leatherman multitool designed for emergency response personnel, the incredible Raptor incorporates durable stainless steel shears, a carbide tip glass breaker, and other on-the-job necessities.
100 percent stainless steel material
Adjustable clip
Adjustable clip
