Leatherman Nylon, 1 Pocket Tool Pouch
- RS Stock No.:
- 274-1268
- Mfr. Part No.:
- YLS934929
- Brand:
- Leatherman
Subtotal (1 unit)*
$28.46
(exc. GST)
$32.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.46 |
*price indicative
- RS Stock No.:
- 274-1268
- Mfr. Part No.:
- YLS934929
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Nylon | ||
- COO (Country of Origin):
- US
The Leatherman nylon sheaths are made from durable, ballistic nylon and elastic with reinforced stitching for improved accessibility and fit, with a high grade metal rivet snap that closes tightly to keep your tool secure.
High grade metal rivet snap closes tightly
Keeps your tool secure
Keeps your tool secure
Related links
- Leatherman Nylon, 1 Pocket Tool Pouch
- Leatherman Nylon, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Pocket Pouch
- Klein Tools Nylon, 1 Pocket Tool Pouch
- Leatherman Leather, 1 Pocket Tool Pouch
- Leatherman Polymer, 1 Pocket Tool Pouch
- Leatherman Nylon, 4 Pocket Tool Pouch
- Unilite Nylon / PVC, 1 Pocket Tool Pouch
