Leatherman Leather, 1 Pocket Tool Pouch
- RS Stock No.:
- 274-1265
- Mfr. Part No.:
- YLS934885
- Brand:
- Leatherman
Subtotal (1 unit)*
$47.27
(exc. GST)
$54.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.27 |
*price indicative
- RS Stock No.:
- 274-1265
- Mfr. Part No.:
- YLS934885
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Leather | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Leather | ||
- COO (Country of Origin):
- US
The Leatherman leather sheath is built from vegetable tanned top grain drum-dyed cowhide. This gives you a premium leather that ages with character over time. The custom snap keeps your tool secure for years of use.
Sheath gives premium protection
Fits 2.5 inch wide belt and smaller
Fits 2.5 inch wide belt and smaller
Related links
- Leatherman Leather, 1 Pocket Tool Pouch
- Leatherman Leather, 1 Pocket Tool Pocket Pouch
- Stanley Leather, 1 Pocket Tool Pocket Pouch
- Leatherman Polymer, 1 Pocket Tool Pouch
- Leatherman Nylon, 1 Pocket Tool Pouch
- CK Polyester, 1 Pocket Tool Pouch
- Technics Polyester, 1 Pocket Tool Pouch
- CK Plastic, 1 Pocket Tool Pouch
