Leatherman Leather, 1 Pocket Tool Pouch
- RS Stock No.:
- 274-1261
- Mfr. Part No.:
- YLS930905
- Brand:
- Leatherman
Subtotal (1 unit)*
$42.82
(exc. GST)
$49.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.82 |
*price indicative
- RS Stock No.:
- 274-1261
- Mfr. Part No.:
- YLS930905
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | Leather | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Leather | ||
- COO (Country of Origin):
- US
The Leatherman Sheaths are long lasting, dependable and easy to use. A high grade metal rivet snap closes tightly and keeps your tool secure. They are made out of durable and with reinforced stitching for improved accessibility and fit.
Made up of ballistic nylon and elastic
Fits juice models and leaps
Fits juice models and leaps
Related links
- Leatherman Leather, 1 Pocket Tool Pouch
- Leatherman Leather, 1 Pocket Tool Pocket Pouch
- Leatherman Polymer, 1 Pocket Tool Pouch
- Leatherman Nylon, 1 Pocket Tool Pouch
- Stanley Leather, 1 Pocket Tool Pocket Pouch
- CK Polyester, 1 Pocket Tool Pouch
- Technics Polyester, 1 Pocket Tool Pouch
- CK Plastic, 1 Pocket Tool Pouch
