Leatherman Nylon, 4 Pocket Tool Pouch

Subtotal (1 unit)*

$55.92

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.92

*price indicative

RS Stock No.:
274-1269
Mfr. Part No.:
YLS934932
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

4

Material

Nylon

COO (Country of Origin):
US
The Leatherman nylon sheaths are made from, ballistic nylon and elastic with reinforced stitching for improved accessibility and fit, with a high grade metal rivet snap that closes tightly.

Durable material
Keeps tool secure

Related links