Leatherman Nylon, 1 Pocket Tool Pouch

Subtotal (1 unit)*

$54.43

(exc. GST)

$62.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.43

*price indicative

RS Stock No.:
274-1260
Mfr. Part No.:
YLS930371
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

1

Material

Nylon

COO (Country of Origin):
US
The Leatherman nylon MOLLE system sheath is made of durable ballistic nylon and features a hook and loop closure and a snap webbing strap for attachment on the back. This is modular lightweight load carrying equipment.

Internal extra large capacity is 4.75x 1.5x 0.8 inch

Related links