Leatherman Nylon, 4 Pocket Tool Pouch

Subtotal (1 unit)*

$51.71

(exc. GST)

$59.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.71

*price indicative

RS Stock No.:
274-1270
Mfr. Part No.:
YLS934933
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

4

Material

Nylon

COO (Country of Origin):
US
The Leatherman nylon sheaths are made from durable, ballistic nylon and elastic with reinforced stitching for improved accessibility and fit, with a high grade metal rivet snap that closes tightly to keep your tool secure.

High grade metal rivet snap closes tightly
Keeps your tool secure

Related links