GearWrench 240 Piece Combination Tool Kit Tool Kit with Chest
- RS Stock No.:
- 272-6360
- Mfr. Part No.:
- 89914
- Brand:
- GearWrench
Subtotal (1 unit)*
$3,791.93
(exc. GST)
$4,360.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,791.93 |
*price indicative
- RS Stock No.:
- 272-6360
- Mfr. Part No.:
- 89914
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Tool Kit | |
| Set Type | Combination Tool Kit | |
| Kit Contents | Plier | |
| Number of Pieces | 240 | |
| VDE/1000V Approved | No | |
| Storage Type | Chest | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Tool Kit | ||
Set Type Combination Tool Kit | ||
Kit Contents Plier | ||
Number of Pieces 240 | ||
VDE/1000V Approved No | ||
Storage Type Chest | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench combination tool kit and tool chest that has Powder coated full polished lacquer coating protects against scratches and marring. It has double and single ball bearing slides for exceptional drawer load capacity
Exclusive hand polished aluminium handles
Barrel locks for safely securing your tools
Related links
- GearWrench 530 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 652 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 321 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 326 Piece Combination Tool Kit Tool Kit with Trolley
- Facom 122 Piece Mechanical Tool Kit Tool Kit with Tool Chest VDE/1000V Approved
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Gedore 326 Piece Maintenance Kit Tool Kit with Tool Chest
