GearWrench 530 Piece Combination Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 272-6363
- Mfr. Part No.:
- 89920
- Brand:
- GearWrench
Subtotal (1 unit)*
$10,102.83
(exc. GST)
$11,618.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,102.83 |
*price indicative
- RS Stock No.:
- 272-6363
- Mfr. Part No.:
- 89920
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Tool Kit | |
| Set Type | Combination Tool Kit | |
| Kit Contents | Plier | |
| Number of Pieces | 530 | |
| Storage Type | Trolley | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Tool Kit | ||
Set Type Combination Tool Kit | ||
Kit Contents Plier | ||
Number of Pieces 530 | ||
Storage Type Trolley | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench combination tool kit and tool chest and trolley that has 12 point stubby combination metric and SAE wrench set, metric and SAE ratcheting wrench set in EVA tray, hex and Torx bit set in EVA tray and drive socket set in EVA tray.
Set includes 531 piece
- RS Stock No. 2726367
- Mfr. Part No. 89928
Each
$6,310.95
- RS Stock No. 2726366
- Mfr. Part No. 89927
Each
$7,010.42
- RS Stock No. 2726361
- Mfr. Part No. 89915
Each
$5,950.57
- RS Stock No. 2726362
- Mfr. Part No. 89917
Each
$8,868.91
Related links
- GearWrench 652 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 321 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 326 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 240 Piece Combination Tool Kit Tool Kit with Chest
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- STAHLWILLE 179 Piece Automotive Tool Tool Kit with Trolley
- STAHLWILLE 206 Piece Automotive Tool Tool Kit with Trolley












