GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 272-6366
- Mfr. Part No.:
- 89927
- Brand:
- GearWrench
Subtotal (1 unit)*
$7,010.42
(exc. GST)
$8,061.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,010.42 |
*price indicative
- RS Stock No.:
- 272-6366
- Mfr. Part No.:
- 89927
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Tool Kit | |
| Set Type | Combination Tool Kit | |
| Kit Contents | Plier | |
| Number of Pieces | 234 | |
| Storage Type | Trolley | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Tool Kit | ||
Set Type Combination Tool Kit | ||
Kit Contents Plier | ||
Number of Pieces 234 | ||
Storage Type Trolley | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench combination tool kit and tool chest and trolley that has 6 point metric and SAE deep socket set in EVA tray, drawer tool chest, drawer tool trolley and screwdriver and plier set in EVA tray.
Set includes 234 piece
Related links
- GearWrench 234 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 530 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 652 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 321 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 326 Piece Combination Tool Kit Tool Kit with Trolley
- GearWrench 240 Piece Combination Tool Kit Tool Kit with Chest
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
