Gedore Torque Angle Gauge, 1/2 in Drive
- RS Stock No.:
- 602-631
- Mfr. Part No.:
- 7718480
- Brand:
- Gedore
Subtotal (1 unit)*
$518.22
(exc. GST)
$595.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.22 |
*price indicative
- RS Stock No.:
- 602-631
- Mfr. Part No.:
- 7718480
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Digital | No | |
| Product Type | Torque Angle Gauge | |
| Drive Size | 1/2in | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Digital No | ||
Product Type Torque Angle Gauge | ||
Drive Size 1/2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque angle indicator is an essential tool designed for precise angle-regulated tightening, ensuring controlled torque application. This tool features separate angle of rotation gauges that can accommodate both 1/2 inch and 3/4 inch square drives, allowing for versatile usage. It facilitates accurate tightening through a rotation range of 0-360°, providing professionals with confidence in achieving EXACT specifications. The Gedore Model 8200-11 is particularly Ideal for applications requiring simplified handling, as it incorporates a magnetic ARM for easy operation with a compatible torque wrench, which should not exceed its maximum load capacity. This angle indicator is crafted for users who demand reliability and precision in their fastening tasks.
Additional angle regulated tightening enhances controlled torque activation
Magnetic ARM design provides simple and efficient usage
Designed to work seamlessly with a suitable torque wrench for added convenience
Maximum load of torque wrench must not be exceeded for optimal safety
Lightweight design ensures easy handling
Diameter of head measures 82 mm, fitting comfortably in hand
Related links
- Gedore Torque Angle Gauge, 1/2 in Drive
- Gedore Torque Angle Gauge, 3/4 in Drive
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1.1/2 in Drive 1037mm Overall
- Gedore Torque Wrench 1.1/2 in Drive 1025mm Overall
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Gedore BDS 160 S Torque Wrench 1/2 in Drive 515mm Overall
