Gedore Torque Angle Gauge, 1/2 in Drive
- RS Stock No.:
- 608-503
- Mfr. Part No.:
- 1195980
- Brand:
- Gedore
Subtotal (1 unit)*
$762.37
(exc. GST)
$876.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.37 |
*price indicative
- RS Stock No.:
- 608-503
- Mfr. Part No.:
- 1195980
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Digital | No | |
| Product Type | Torque Angle Gauge | |
| Drive Size | 1/2in | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Digital No | ||
Product Type Torque Angle Gauge | ||
Drive Size 1/2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque angle indicator is an essential tool for precision engineering tasks, designed to facilitate angle-regulated tightening alongside controlled torque application. This remarkable device features separate angle of rotation gauges tailored for 1/2-inch or 3/4-inch square drives, allowing for an accurate tightening range of 0 to 360 degrees. With its robust construction, it integrates seamlessly with a compatible torque wrench, ensuring that the maximum load limitations are respected, thereby enhancing safety and reliability in any workshop. The torque angle indicator is particularly suited for professionals who demand exacting standards in assembly processes, making it a preferred choice for precision mechanics and engineers alike.
Enables controlled torque and angle activation for enhanced precision
Equipped with separate angle of rotation gauges for reliable measurements
The 8200 11 version is a simpler design featuring only a magnetic ARM
Specifically designed to work with a suitable torque wrench for safe operation
Related links
- Gedore Torque Angle Gauge, 1/2 in Drive
- Gedore Torque Angle Gauge, 3/4 in Drive
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.0001 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.001 nm Increment
