Wera 05075695001 Torque Wrench, 40 to 200 nm, 0.5 in Drive, Square Drive
- RS Stock No.:
- 813-674
- Mfr. Part No.:
- 05075695001
- Brand:
- Wera
N
Subtotal (1 unit)*
$1,073.15
(exc. GST)
$1,234.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.15 |
*price indicative
- RS Stock No.:
- 813-674
- Mfr. Part No.:
- 05075695001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 to 200 nm | |
| Drive Shape | Square | |
| Drive Size | 0.5 in | |
| Model Number | 05075695001 | |
| Accuracy | 3 % | |
| Standards/Approvals | DIN EN ISO 6789-1 2017-07 | |
| Insert Size | 0.5 in | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 to 200 nm | ||
Drive Shape Square | ||
Drive Size 0.5 in | ||
Model Number 05075695001 | ||
Accuracy 3 % | ||
Standards/Approvals DIN EN ISO 6789-1 2017-07 | ||
Insert Size 0.5 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock C 3 R/L is an adjustable torque wrench tailored for precise torque control in both clockwise and counter clockwise operations. Engineered with a Torque Lock function, this tool offers versatility by allowing the torque setting to be disengaged, enabling easy loosening tasks. With a measuring range of 40 to 200 Nm, it adheres to high precision standards, boasting an accuracy of ±3% as per DIN EN ISO 6789-1:2017-07. The solid construction includes a 1/2 inch square head drive and features an audible and tactile signal upon reaching the desired torque, making it simple and reliable for professional and personal use alike. Its robust release mechanism ensures that users can work confidently, while the fine-toothed reversible ratchet enhances ease of operation, making this tool indispensable for any toolkit.
Torque Lock function enables the wrench to be used for loosening tasks
Precision measuring range of 40-200 Nm which ensuring accurate torque application
Audible and tactile signals indicate when the set torque Value is reached
User-friendly settings allow easy saving of default torque values
Robust release mechanism guarantees a clear release signal upon achieving torque
Fine-toothed reversible ratchet with 45 teeth allows for smooth directional changes
Designed for controlled clockwise and counter clockwise operations
Sturdy construction includes a patent-registered socket locking mechanism
Meets high standards of accuracy as per DIN EN ISO 6789-1:2017-07
Related links
- Wera 05075692001 Torque Wrench 0.5 in Drive, Square Drive
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Facom S.307A200PF Click Torque Wrench 1/2 in Drive, Square Drive
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- Ega-Master 62963 Torque Wrench 1/4 in Drive 460mm Overall
