Wera 05075692001 Torque Wrench, 40 to 200 nm, 0.5 in Drive, Square Drive
- RS Stock No.:
- 827-711
- Mfr. Part No.:
- 05075692001
- Brand:
- Wera
N
Subtotal (1 unit)*
$917.96
(exc. GST)
$1,055.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.96 |
*price indicative
- RS Stock No.:
- 827-711
- Mfr. Part No.:
- 05075692001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 to 200 nm | |
| Drive Shape | Square | |
| Drive Size | 0.5 in | |
| Model Number | 05075692001 | |
| Accuracy | 3 % | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 to 200 nm | ||
Drive Shape Square | ||
Drive Size 0.5 in | ||
Model Number 05075692001 | ||
Accuracy 3 % | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Click-Torque Lock C 3 is an adjustable torque wrench designed to deliver precision in controlled clockwise torque applications. Its innovative Torque Lock function allows users to deactivate the torque setting, enabling the tool to be effectively used for loosening tasks as well. With an impressive measuring range from 40 to 200 Nm and a precision rating of ±3% as specified in DIN EN ISO 6789-1:2017-07, this wrench ensures accuracy while maintaining ease of use. Featuring an audible and tactile signal upon reaching the set torque value, the Click-Torque Lock C 3 simplifies the process of achieving desired torque settings with confidence. This high-quality tool is built for robustness, ensuring reliability in demanding environments.
Adjustable torque wrench suitable for controlled clockwise torque operation
Torque Lock function allows for easy deactivation, facilitating loosening tasks
Measuring range of 40-200 Nm with ± 3 % accuracy for reliable precision
Audible and tactile signals alert the user when the desired torque is reached
Features a fine-toothed reversible ratchet mechanism with 45 teeth for smooth operation
User-friendly design promotes easy setting and saving of torque values
Robust construction ensures durability in professional settings
Compact size and design enhance portability without compromising functionality
Related links
- Wera 05075695001 Torque Wrench 0.5 in Drive, Square Drive
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Facom S.307A200PF Click Torque Wrench 1/2 in Drive, Square Drive
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- Ega-Master 62963 Torque Wrench 1/4 in Drive 460mm Overall
