Subtotal (1 unit)*
$22.85
(exc. GST)
$26.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.85 |
*price indicative
- RS Stock No.:
- 311-865
- Mfr. Part No.:
- 74155
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Inbus 74124 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 150mm | |
| Finish | Matt Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Inbus 74124 | ||
Material Chrome Vanadium Steel | ||
Overall Length 150mm | ||
Finish Matt Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INBUS Werkzeug GmbH T-Handle Screwdriver TX9 with Hybrid Touch is designed for use with TORX screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers excellent protection against corrosion. The non-slip T-handle, featuring Hybrid Touch technology, combines stability and comfort, ensuring a secure grip and enhanced control for precision tasks.
PowerZone for maximum torque
BlackTip ensures particularly high dimensional accuracy
