Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 809-294
- Mfr. Part No.:
- 320025
- Brand:
- Teng Tools
Subtotal (1 unit)*
$17.07
(exc. GST)
$19.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.07 |
*price indicative
- RS Stock No.:
- 809-294
- Mfr. Part No.:
- 320025
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Material | Chrome Vanadium | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ISO | |
| Overall Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Material Chrome Vanadium | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals ISO | ||
Overall Width 100mm | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key is an essential hand tool designed for precision tasks, crafted from chrome vanadium steel to ensure durability and performance in demanding environments.
Manufactured from chromium vanadium steel for enhanced toughness
Black phosphate finish provides added corrosion resistance
Designed for use in automotive, maintenance, and engineering sectors
Lightweight at only 17 grams for easy handling









