Maxisafe Fluorescent Orange 450 mm Robust Rubber, Flexible Polyvinyl Chloride Traffic Cone
- RS Stock No.:
- 241-5227
- Mfr. Part No.:
- BTC760R
- Brand:
- Maxisafe
Subtotal (1 unit)*
$100.52
(exc. GST)
$115.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.52 |
*price indicative
- RS Stock No.:
- 241-5227
- Mfr. Part No.:
- BTC760R
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Traffic Cone | |
| Height | 450mm | |
| Sub Type | Traffic Cone | |
| Colour | Fluorescent Orange | |
| Material | Robust Rubber, Flexible Polyvinyl Chloride | |
| Reflective | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Traffic Cone | ||
Height 450mm | ||
Sub Type Traffic Cone | ||
Colour Fluorescent Orange | ||
Material Robust Rubber, Flexible Polyvinyl Chloride | ||
Reflective Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe reflective traffic cone barrier for site safety applications like crowd control, events & functions, civil construction sites, intended to create a temporary visual barrier.
Flexible PVC construction for maximum safety on impact
Fluorescent orange with UV stabilizers
High intensity reflective tape for greater visibility
450mm height
Related links
- Maxisafe Fluorescent Orange 450 mm Robust Rubber, Flexible Polyvinyl Chloride Traffic Cone
- Maxisafe Fluorescent Orange 700 mm Flexible Polyvinyl Chloride, Robust Rubber Traffic Cone
- Maxisafe Fluorescent Orange 700 mm Rubber (Base), Flexible Pvc Construction Traffic Cone
- RS PRO Weighted Orange, White 450 mm Polyvinyl Chloride Traffic Cone
- RS PRO White, Orange 750 mm Polyvinyl Chloride Traffic Cone
- RS PRO Weighted Orange, White 700 mm Polyvinyl Chloride Traffic Cone
- RS PRO Weighted Orange 300 mm Polyvinyl Chloride Traffic Cone
- RS PRO Weighted White, Orange 900 mm Polyvinyl Chloride Traffic Cone
